Molex, 33472 Connector Housing Receptacle Light Grey Cable Mount 16 Way, Crimp Termination 33472-1607
- RS Stock No.:
- 684-468
- Mfr. Part No.:
- 33472-1607
- Brand:
- Molex
Subtotal (1 bag of 120 units)*
£193.87
(exc. VAT)
£232.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £193.87 | £1.616 |
*price indicative
- RS Stock No.:
- 684-468
- Mfr. Part No.:
- 33472-1607
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Connector Housing | |
| Number of Contacts | 16 | |
| Gender | Receptacle | |
| Number of Rows | 2 | |
| Mounting Type | Cable Mount | |
| Series | 33472 | |
| Colour | Light Grey | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Connector Housing | ||
Number of Contacts 16 | ||
Gender Receptacle | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series 33472 | ||
Colour Light Grey | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Molex MX150 Mat-Sealed Female Connector Assembly is specifically engineered for reliable connections in automotive and other demanding environments. This dual row connector accommodates 16 circuits and features keying option B ensuring secure connections with position assurance. The light grey design not only delivers aesthetic appeal but also functionality enabling seamless power and wire to board or wire to wire interconnections. With a robust operating temperature range of -40° to +125°C this connector adapts easily to various environmental challenges. Its compatibility with multiple header configurations makes it versatile for diverse applications providing performance and efficiency wherever it's deployed.
Robust dual row design allows 16 circuit configurations
Keying option B guarantees secure mistake-proof connections
Constructed from durable resin material for long-lasting use
Light grey colour enhances aesthetic compatibility in various applications
Partitioned carton packaging provides safe transport and storage
Mates with MX150 dual row headers for seamless integration
Ideal for automotive applications which ensuring reliable power connections
UL E29179 certified for added peace of mind regarding safety standards
Low-Halogen and REACH SVHC compliant for environmental safety
Keying option B guarantees secure mistake-proof connections
Constructed from durable resin material for long-lasting use
Light grey colour enhances aesthetic compatibility in various applications
Partitioned carton packaging provides safe transport and storage
Mates with MX150 dual row headers for seamless integration
Ideal for automotive applications which ensuring reliable power connections
UL E29179 certified for added peace of mind regarding safety standards
Low-Halogen and REACH SVHC compliant for environmental safety
Related links
- Molex, 33472 Connector Housing Receptacle Light Grey 8 Way 33472-4802
- Molex Crimp Termination 33472-1253
- Molex Crimp Termination 33472-4104
- Molex Natural Cable Mount 16 Way, Crimp Termination 33472-1606
- Molex Natural Cable Mount 6 Way, Crimp Termination 33472-0601
- Molex Crimp Termination 34824-2160
- Molex Crimp Termination 34824-0160
- Molex Natural Cable Mount 20 Way, Crimp Termination 33472-2006

