TE Connectivity, 60789, 60789-1 Cable Receptacle Receptacle

Subtotal (1 pack of 1000 units)*

£185.00

(exc. VAT)

£222.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£185.00£0.185

*price indicative

RS Stock No.:
508-944
Mfr. Part No.:
60789-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Series

60789

Gender

Receptacle

Contact Plating

Pre-Tin

Mounting Type

Cable

Series Number

60789-1

COO (Country of Origin):
US
The TE Connectivity Receptacle PCB terminal is designed for efficient connection in various applications, accommodating wire sizes ranging from 24 to 20 AWG. Its versatility allows for the use of different wire insulation diameters, ensuring compatibility across various setups. Built for crimp terminations, this product features pre-tin plating for enhanced conductivity and reliability. With a PCB hole diameter of 3.3 mm, it provides a secure fit, and its straight terminal orientation facilitates easy installation. The product's mechanical attachment is reinforced, making it ideal for demanding environments.

Designed for exceptional wire retention with open barrel support
Constructed from durable materials, offering long-lasting performance
Low halogen content meets modern environmental standards
Active status ensures availability for immediate application
Offers a wide operating temperature range, enhancing versatility

Related links