TE Connectivity, 14188, 1418887-1 1 Way Cable Receptacle Receptacle Terminal
- RS Stock No.:
- 475-747
- Mfr. Part No.:
- 1418887-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 12500 units)*
£1,114.97
(exc. VAT)
£1,337.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,114.97 | £0.089 |
*price indicative
- RS Stock No.:
- 475-747
- Mfr. Part No.:
- 1418887-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle Terminal | |
| Series | 14188 | |
| Gender | Receptacle | |
| Contact Plating | Tin | |
| Number of Contacts | 1 | |
| Mounting Type | Cable | |
| Series Number | 1418887-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle Terminal | ||
Series 14188 | ||
Gender Receptacle | ||
Contact Plating Tin | ||
Number of Contacts 1 | ||
Mounting Type Cable | ||
Series Number 1418887-1 | ||
- COO (Country of Origin):
- CH
The TE Connectivity Automotive receptacle terminal is engineered for exceptional performance and reliability in automotive applications. This product features a unique locking lance for secure connections, ensuring optimal functionality even in demanding environments. Designed to accommodate various wire sizes, its compatibility with a wide range of copper wire base materials makes it a versatile choice for vehicle manufacturers. The receptacle boasts a compact design, making it suitable for tight spaces while maintaining robust performance standards. With a robust current transmission capability, this receptacle is ideal for low power applications, delivering efficiency and safety in one complete package.
Engineered for reliable performance in automotive settings
Features a compact design for versatile applications
Utilises a robust locking mechanism for secure connections
Compatible with various wire sizes for enhanced flexibility
Delivers safety and efficiency for low power requirements
Constructed from high-quality materials ensuring durability
Supports a broad operating temperature range for diverse conditions
Features a compact design for versatile applications
Utilises a robust locking mechanism for secure connections
Compatible with various wire sizes for enhanced flexibility
Delivers safety and efficiency for low power requirements
Constructed from high-quality materials ensuring durability
Supports a broad operating temperature range for diverse conditions
Related links
- TE Connectivity 173716-1 1 Way Cable Receptacle Receptacle Terminal
- TE Connectivity 64 1 Way Cable Mount Receptacle Receptacle Terminal
- TE Connectivity, AMP 1 Way Cable Mount Receptacle Receptacle Terminal
- TE Connectivity, AMP Multilock Connector System 1 Way Cable Mount Receptacle Receptacle Terminal
- TE Connectivity, AMP 1 Row 1 Way Cable Mount Female Receptacle
- TE Connectivity 60789-1 Cable Receptacle Receptacle
- TE Connectivity Wire Female Receptacle Terminal
- TE Connectivity 7-1452656-3 Receptacle Terminal
