TE Connectivity, 17371, 173716-1 1 Way Cable Receptacle Receptacle Terminal

Subtotal (1 reel of 5000 units)*

£421.20

(exc. VAT)

£505.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£421.20£0.084

*price indicative

RS Stock No.:
469-245
Mfr. Part No.:
173716-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle Terminal

Series

17371

Gender

Receptacle

Contact Plating

Tin

Number of Contacts

1

Mounting Type

Cable

Series Number

173716-1

COO (Country of Origin):
KR
The TE Connectivity Automotive terminals' receptacle is designed for seamless integration within the Multilock Connector System, ensuring robust connections in demanding environments. With a precise mating tab width of 1 mm and an innovative crimping mechanism, this product delivers exceptional reliability for automotive applications. Its versatility extends across various wire sizes, accommodating 22 – 20 AWG specifications. This terminal is engineered to transmit low power, effectively handling currents up to 24 A, making it suitable for an array of automotive tasks. Incorporating high-quality tin plating, it promotes enhanced conductivity and corrosion resistance, ensuring a long-lasting performance.

Robust design ensures resilience against wear and tear in automotive applications
Tailored for use with suitable wire gauges, enhancing installation flexibility
Low power transmission capabilities allow for a wide range of automotive functions
Constructed with tin plating to effectively resist oxidation and increase lifespan
Compatible with a variety of Multilock Connector System components for streamlined assembly

Related links