TE Connectivity, Get .64 Connector System, 64 1 Way Cable Mount Receptacle Receptacle Terminal

Subtotal (1 reel of 7500 units)*

£433.60

(exc. VAT)

£520.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£433.60£0.058

*price indicative

RS Stock No.:
480-679
Mfr. Part No.:
1924880-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle Terminal

Series

Get .64 Connector System

Gender

Receptacle

Contact Plating

Tin

Number of Contacts

1

Mounting Type

Cable Mount

Series Number

64

COO (Country of Origin):
US
The TE Connectivity receptacle terminal is designed to accommodate 16 AWG wire with precision and reliability. This exceptional component is part of the Get 0.64 Connector System, ensuring compatibility with a wide range of applications. Its innovative design features a tab width of 0.64 mm and tin plating that enhances conductivity and corrosion resistance. Ideal for automotive and other demanding environments, this terminal promises durability and superior performance across various operations. Users will appreciate its clean body and crimp termination method, which streamlines the connection process while ensuring a secure and robust fit. With its impressive thermal specification, this terminal can operate efficiently in temperatures ranging from -40 °C to 125 °C, making it suitable for diverse operational conditions.

Compatible with copper wire base material for improved conductivity
Clean body design enhances aesthetics and functionality
Stamped and formed contact fabrication ensures reliability
Designed for ease of crimp termination to wire for simplified installation
Low halogen content supports environmental compliance
Meets EU RoHS and EU ELV directive requirements for safety and sustainability
Capable of transmitting up to 24 A, making it suitable for low power applications
Sealable design prevents debris ingress for enhanced operational longevity

Related links