TE Connectivity, 1318329-1, 1318329-1 Female Receptacle

Subtotal (1 reel of 10000 units)*

£941.52

(exc. VAT)

£1,129.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£941.52£0.094

*price indicative

RS Stock No.:
474-340
Mfr. Part No.:
1318329-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Series

1318329-1

Gender

Female

Contact Plating

Tin

Series Number

1318329-1

COO (Country of Origin):
JP
The TE Connectivity receptacle terminal offers exceptional reliability for automotive applications, designed to accommodate wire sizes ranging from 20 to 18 AWG. Incorporating a clean body 180° style, this component enables secure connections for both low and medium power applications, ensuring performance stability under varying conditions. Built for a wide temperature range, this terminal is particularly suited for environments requiring robust electrical connections. The tin plating on the interface enhances the terminal's longevity, making it a dependable choice for automotive manufacturers who demand compliance with stringent standards.

Designed for reliable crimp termination to various wire and cable types
Capable of transmitting currents up to 24 A for low power applications
Compatible with copper wire base material for optimal conductivity
Reel packaging allows for efficient handling and installation
Specifically tailored to fit the TH/.025 connector system
Features a non-sealable design that simplifies installation in tight spaces
Construction from stamped and formed materials ensures durability and consistent performance
Operating temperature range accommodates diverse environmental conditions

Related links