TE Connectivity, 1326032-2, 1326032-2 Female Receptacle
- RS Stock No.:
- 526-253
- Mfr. Part No.:
- 1326032-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
£842.42
(exc. VAT)
£1,010.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £842.42 | £0.281 |
*price indicative
- RS Stock No.:
- 526-253
- Mfr. Part No.:
- 1326032-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle | |
| Series | 1326032-2 | |
| Gender | Female | |
| Contact Plating | Tin | |
| Series Number | 1326032-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Series 1326032-2 | ||
Gender Female | ||
Contact Plating Tin | ||
Series Number 1326032-2 | ||
- COO (Country of Origin):
- US
The TE Connectivity receptacle terminal offers a robust and efficient solution for connecting 20 AWG wires. Designed specifically for the 1.5/2.8 connector system, this terminal excels in providing secure electrical connections under varying environmental conditions. With a sealable feature, it ensures protection against moisture and contaminants, making it particularly suitable for automotive applications. The expertly crafted tin-plated interface guarantees excellent conductivity, enhancing performance and longevity. Whether you're terminating to wire and cable or integrating within a larger assembly, this terminal meets industry standards while delivering exceptional reliability and functionality.
Compatible with a range of wire sizes for versatile application
Sealable design enhances durability and environmental protection
Utilises tin plating for superior conductivity and corrosion resistance
Features a crimp-type connection method for secure and efficient installation
Designed with a clean body to facilitate easy handling and usage
Accurate mating tab width ensures a snug connection with corresponding parts
Suitable for high current applications, supporting reliability in demanding conditions
Manufactured with low halogen content to meet environmental standards
Sealable design enhances durability and environmental protection
Utilises tin plating for superior conductivity and corrosion resistance
Features a crimp-type connection method for secure and efficient installation
Designed with a clean body to facilitate easy handling and usage
Accurate mating tab width ensures a snug connection with corresponding parts
Suitable for high current applications, supporting reliability in demanding conditions
Manufactured with low halogen content to meet environmental standards
Related links
- TE Connectivity 1318329-1 Female Receptacle
- TE Connectivity 1241406-3 Female Receptacle
- TE Connectivity 1565079-1 Female Receptacle
- TE Connectivity Wire Female Receptacle Terminal
- TE Connectivity, AMP MCP Female Receptacle
- TE Connectivity, AMP 1 Row 1 Way Cable Mount Female Receptacle
- TE Connectivity 60986-1 Through Hole Receptacle Receptacle
- TE Connectivity 60789-1 Cable Receptacle Receptacle
