TE Connectivity, 1565079-1, 1565079-1 Female Receptacle
- RS Stock No.:
- 526-106
- Mfr. Part No.:
- 1565079-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£189.96
(exc. VAT)
£227.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £189.96 | £0.038 |
*price indicative
- RS Stock No.:
- 526-106
- Mfr. Part No.:
- 1565079-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle | |
| Series | 1565079-1 | |
| Gender | Female | |
| Contact Plating | Tin | |
| Series Number | 1565079-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Series 1565079-1 | ||
Gender Female | ||
Contact Plating Tin | ||
Series Number 1565079-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity receptacle contact stands out as a reliable solution designed for high-performance electrical connections. Engineered to maintain consistency even under pressure, it features a unique locking lance design ensuring superior contact retention. The versatile compatibility with 22-18 AWG wires makes it ideal for various applications, including power circuits, while its copper alloy construction guarantees durability. Designed for crimp termination, this receptacle contact also ensures optimal conductivity thanks to its tin plating. With a temperature range suitable for fluctuating environments, it is a dependable choice for diverse operational conditions.
Provides a secure locking mechanism for enhanced reliability
Designed to accommodate a range of wire sizes for flexibility
Built with a copper alloy to ensure longevity and performance
Optimised for crimping, allowing for straightforward installation
Functions effectively across a wide temperature range
Meets stringent compliance standards for regulated markets
Delivers high current ratings for demanding applications
Designed to accommodate a range of wire sizes for flexibility
Built with a copper alloy to ensure longevity and performance
Optimised for crimping, allowing for straightforward installation
Functions effectively across a wide temperature range
Meets stringent compliance standards for regulated markets
Delivers high current ratings for demanding applications
Related links
- TE Connectivity 1318329-1 Female Receptacle
- TE Connectivity, AMP 1 Row 1 Way Cable Mount Female Receptacle
- TE Connectivity Wire Female Receptacle Terminal
- TE Connectivity 1326032-2 Female Receptacle
- TE Connectivity 1241406-3 Female Receptacle
- TE Connectivity, AMP MCP Female Receptacle
- TE Connectivity 60986-1 Through Hole Receptacle Receptacle
- TE Connectivity 60789-1 Cable Receptacle Receptacle
