TE Connectivity, 1241406-3, 1241406-3 Female Receptacle

Subtotal (1 box of 2000 units)*

£782.96

(exc. VAT)

£939.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£782.96£0.391

*price indicative

RS Stock No.:
467-041
Mfr. Part No.:
1241406-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Series

1241406-3

Gender

Female

Contact Plating

Silver

Series Number

1241406-3

COO (Country of Origin):
BE
The TE Connectivity receptacle terminal is engineered for exceptional performance in demanding automotive applications. Designed to accommodate a wide range of wire sizes, it ensures reliable connectivity and robust operation. This innovative terminal offers multiple mating tab widths, making it highly adaptable to various connection needs. Its silver plating enhances conductivity while providing protection against environmental factors, ensuring longevity and reliability. Compatible with standard wire bases, the product is tailored for effortless integration into existing systems, guaranteeing ease of use and installation efficiency. The receptacle terminal not only meets but exceeds industry standards, making it a dependable choice for professionals seeking quality and reliability in their electrical connections.

Ideal for automotive applications, ensuring a secure and efficient connection
Offers a range of compatibility with wire sizes up to 13 – 11 AWG
Features a primary locking mechanism for enhanced stability
Designed for crimp termination methods, streamlining the installation process
Utilises silver plating for superior conductivity and corrosion resistance
Meets various industry standards, affirming its quality and reliability
Provides a temperature resistance up to 125 °C, suitable for various operating conditions
Packaged quantity of 2000, perfect for bulk purchases and project needs

Related links