TE Connectivity Wire Female Receptacle Terminal
- RS Stock No.:
- 305-159
- Mfr. Part No.:
- 927779-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 20 units)*
£6.02
(exc. VAT)
£7.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 237 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £6.02 | £0.301 |
| 5 - 9 | £5.53 | £0.277 |
| 10 + | £5.00 | £0.25 |
*price indicative
- RS Stock No.:
- 305-159
- Mfr. Part No.:
- 927779-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle Terminal | |
| Gender | Female | |
| Contact Plating | Tin | |
| Mounting Type | Wire | |
| Termination Method | Crimp | |
| Width | 2.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle Terminal | ||
Gender Female | ||
Contact Plating Tin | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Width 2.8mm | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and terminates to wire using a crimp method. It features a 180° receptacle style, F-Crimp type, and is fabricated through a stamped and formed process for reliable performance.
Locking lance as primary locking
Tin interface plating
RoHS compliant
Tin interface plating
RoHS compliant
Related links
- TE Connectivity Wire Female Receptacle Terminal
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
