TE Connectivity AMP 2-way Backshell Connector Accessory, 2292860-3
- RS Stock No.:
- 787-567
- Mfr. Part No.:
- 2292860-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-567
- Mfr. Part No.:
- 2292860-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| Sub Type | Connector Accessory | |
| Series | AMP | |
| Colour | Black | |
| Width | 17.03mm | |
| Height | 30.6mm | |
| Number of Contacts | 2 | |
| For Use With | Connector | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
Sub Type Connector Accessory | ||
Series AMP | ||
Colour Black | ||
Width 17.03mm | ||
Height 30.6mm | ||
Number of Contacts 2 | ||
For Use With Connector | ||
Standards/Approvals EU RoHS | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Connector delivers reliable performance and robust environmental sealing, making it Ideal for challenging applications. This product is designed to accommodate a wide range of wire gauges while ensuring secure connections.
Current rating of up to 15 amps ensures efficient power management
Operating temperature range from -40°C to +125°C supports diverse applications
IP68 rating provides excellent protection against water and dust ingress
Insulation resistance of 100 megohms minimum safeguards against electrical leakage
Related links
- TE Connectivity AMP 12-way Backshell Connector Accessory, 2292802-3
- TE Connectivity AMP 6-way Backshell Connector Accessory, 2292863-3
- TE Connectivity AMP 8-way Backshell Connector Accessory, 2292864-1
- TE Connectivity DEUTSCH DTP 4-way Backshell Automotive Connector Accessory, A90-DTP04
- TE Connectivity DEUTSCH 2-way Backshell Backshell, 1028-041-0205
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell, 2363714-1
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell, 2363796-1
- TE Connectivity HALVONEX PRO 2-way Backshell Backshell, 2286685-1

