TE Connectivity AMP 6-way Backshell Connector Accessory, 2292863-3
- RS Stock No.:
- 787-568
- Mfr. Part No.:
- 2292863-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-568
- Mfr. Part No.:
- 2292863-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Connector Accessory | |
| Product Type | Backshell | |
| Series | AMP | |
| Colour | Black | |
| Width | 18.94mm | |
| Height | 32.6mm | |
| Number of Contacts | 6 | |
| For Use With | Connector | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Connector Accessory | ||
Product Type Backshell | ||
Series AMP | ||
Colour Black | ||
Width 18.94mm | ||
Height 32.6mm | ||
Number of Contacts 6 | ||
For Use With Connector | ||
Standards/Approvals EU RoHS | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Connector provides reliable connectivity solutions designed for High demand applications. This connector serves as a Crucial interface, ensuring optimal performance and Durable electrical connections in various environments.
Current rating of up to 15 amps for efficient power delivery
Operates effectively in temperatures ranging from -40°C to +125°C
Durability tested for 25 mating cycles to ensure longevity
Insulation resistance of at least 100 megohms for reliable insulation performance
IP67 rated for protection against dust and temporary immersion in water
Related links
- TE Connectivity AMP 8-way Backshell Connector Accessory, 2292864-1
- TE Connectivity AMP 12-way Backshell Connector Accessory, 2292802-3
- TE Connectivity AMP 2-way Backshell Connector Accessory, 2292860-3
- TE Connectivity DEUTSCH DTP 4-way Backshell Automotive Connector Accessory, A90-DTP04
- TE Connectivity AMPSEAL 16 6-way Automotive Connector Backshell, 2035047-6
- Deutsch DT 6-way Automotive Connector Backshell Backshell, 1011-268-0605
- Deutsch DT 6-way Automotive Connector Backshell Housing, DT06-6S-E008
- TE Connectivity 5 mm Pitch 3 Row Straight

