TE Connectivity DEUTSCH DTP 4-way Backshell Automotive Connector Accessory, A90-DTP04
- RS Stock No.:
- 680-171
- Mfr. Part No.:
- A90-DTP04
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-171
- Mfr. Part No.:
- A90-DTP04
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| Sub Type | Automotive Connector Accessory | |
| Series | DEUTSCH DTP | |
| Colour | Black | |
| Number of Contacts | 4 | |
| For Use With | Automotive Connectors | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
Sub Type Automotive Connector Accessory | ||
Series DEUTSCH DTP | ||
Colour Black | ||
Number of Contacts 4 | ||
For Use With Automotive Connectors | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- GB
The TE Connectivity Backshell is engineered for optimal assembly in electronic and communication devices, ensuring robust connections while maintaining flexibility. With precise tolerances and an Advanced design, this component effectively enhances the performance of electrical systems. Its unique attributes are tailored to meet the stringent demands of industrial applications. This backshell guarantees secure and reliable interfaces that enhance the durability of connection points, ultimately contributing to the overall efficiency of your setups.
Designed with intricate dimensions of 33.70±0.30 mm for precise fitting
Constructed to meet DIN 16901 140 standards ensuring reliability and quality
Tolerances are strictly adhered to promoting prolonged functionality
Incorporates a scale of 2:1 offering clear Visual guidance for assembly
Documented as a controlled drawing maintaining consistency across production
Specifically crafted for diverse applications with an intricately designed Interface
Material and finish choices ensure optimal performance in demanding environments
Related links
- TE Connectivity DEUTSCH 2-way Backshell Backshell, 1028-041-0205
- Deutsch DTP 2-way Automotive Connector Backshell Housing, DTP04-2P-EE01
- Deutsch, DTP Automotive Connector Male Grey Cable 4 Way Crimp Termination
- Deutsch, DTP Automotive Connector Male Grey Cable 4 Way Crimp Termination DTP06-4S
- TE Connectivity DRC 50-way Automotive Connector Backshell Automotive Connector Backshell, 0528-001-5005
- Amphenol Industrial USCM 25-way Backshell Backshell, USCM0DS-113
- Amphenol Industrial USCM 25-way Backshell Backshell, USCM0DS-111
- Deutsch DTP 2-way Automotive Connector Backshell Housing, DTP06-2S-CE09

