TE Connectivity DEUTSCH 2-way Backshell Backshell, 1028-041-0205
- RS Stock No.:
- 786-661
- Mfr. Part No.:
- 1028-041-0205
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£240.88
(exc. VAT)
£289.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £240.88 | £1.204 |
*price indicative
- RS Stock No.:
- 786-661
- Mfr. Part No.:
- 1028-041-0205
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Backshell | |
| Product Type | Backshell | |
| Series | DEUTSCH | |
| Colour | Black | |
| Height | 27.4mm | |
| Number of Contacts | 2 | |
| For Use With | Connector | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Backshell | ||
Product Type Backshell | ||
Series DEUTSCH | ||
Colour Black | ||
Height 27.4mm | ||
Number of Contacts 2 | ||
For Use With Connector | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector is designed for rugged applications, ensuring reliable connections in challenging environments. Its robust construction makes it suitable for High performance applications requiring durability and consistent performance under various conditions.
Current rating of up to 15 amps enables effective power transmission
Operating temperature range of -40°C to +125°C ensures versatility in diverse climates
Durability tested for 25 cycles under specified conditions guarantees long life
IP67 rating offers protection against dust and immersion in water
Related links
- Deutsch DT 2-way Automotive Connector Backshell Backshell, 1011-256-0205
- Deutsch DT 2-way Automotive Connector Backshell Backshell, 1011-255-0205
- Deutsch DTM Automotive Connector Backshell Backshell, 1028-015-1205
- Deutsch DT Automotive Connector Backshell Backshell, 1028-043-1205
- Deutsch DT Automotive Connector Backshell Backshell, 1011-257-0205
- TE Connectivity HALVONEX PRO 2-way Backshell Backshell, 2286685-1
- Amphenol Industrial USCM 2-way Backshell Backshell, USCM0AS-111
- Amphenol Industrial USCM 2-way Backshell Backshell, USCM0AS-113

