TE Connectivity AMP 8-way Backshell Connector Accessory, 2292864-1
- RS Stock No.:
- 787-569
- Mfr. Part No.:
- 2292864-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-569
- Mfr. Part No.:
- 2292864-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Connector Accessory | |
| Product Type | Backshell | |
| Series | AMP | |
| Colour | Black | |
| Width | 23.65mm | |
| Height | 35mm | |
| Number of Contacts | 8 | |
| For Use With | Connector | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Connector Accessory | ||
Product Type Backshell | ||
Series AMP | ||
Colour Black | ||
Width 23.65mm | ||
Height 35mm | ||
Number of Contacts 8 | ||
For Use With Connector | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector is designed to ensure reliable electrical connectivity in various applications. Built to withstand harsh conditions, it effectively maintains performance and integration with multiple cavity arrangements for enhanced versatility.
Current rating supports up to 15 amps, suitable for diverse electrical needs
Operating temperature range from -40°C to +125°C ensures resilience in extreme environments
Offers 25 cycles of durability, guaranteeing longevity in operational use
Features robust waterproof design, adhering to IP67 rating for protection against immersion
Related links
- TE Connectivity AMP 12-way Backshell Connector Accessory, 2292802-3
- TE Connectivity AMP 6-way Backshell Connector Accessory, 2292863-3
- TE Connectivity AMP 2-way Backshell Connector Accessory, 2292860-3
- TE Connectivity DEUTSCH DTP 4-way Backshell Automotive Connector Accessory, A90-DTP04
- Deutsch DT 8-way Automotive Connector Backshell Backshell, 1011-244-0805
- Deutsch DT 8-way Automotive Connector Backshell Backshell, 1011-245-0805
- TE Connectivity Ampseal 8-way Automotive Connector Backshell Backshell, 2138529-1
- Amphenol Industrial USCM 12-way Backshell Backshell, USCM0CS-111

