TE Connectivity, 2141501-2, 2141 Female 3 Way Connector Housing for use with Female Terminals
- RS Stock No.:
- 470-518
- Distrelec Article No.:
- 304-65-026
- Mfr. Part No.:
- 2141501-2
- Brand:
- TE Connectivity
Subtotal (1 box of 85 units)*
£138.07
(exc. VAT)
£165.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £138.07 | £1.624 |
*price indicative
- RS Stock No.:
- 470-518
- Distrelec Article No.:
- 304-65-026
- Mfr. Part No.:
- 2141501-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Female Terminals | |
| Accessory Type | Connector Housing | |
| Series | 2141 | |
| Terminal Size | 1.5mm | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 3 | |
| Series Number | 2141501-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Female Terminals | ||
Accessory Type Connector Housing | ||
Series 2141 | ||
Terminal Size 1.5mm | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 3 | ||
Series Number 2141501-2 | ||
- COO (Country of Origin):
- HU
The TE Connectivity 3-Position Housing is expertly designed for female terminals, offering an efficient wire-to-wire connection. Crafted for reliability, the housing features a 3.33 mm centreline, ensuring a secure fit for various applications. With its sealable design and vibrant blue colour, it not only meets aesthetic standards but also provides essential protection against environmental factors. The robust housing material and efficient engineering ensure it withstands demanding conditions, making it ideal for power applications. Whether used in automotive or industrial settings, this housing ensures dependable operation without compromising performance or safety.
Sealable design enhances durability and protects connections
Rectangular configuration optimises space efficiency
PBT GF construction ensures resistance to harsh conditions
Keyed mating alignment simplifies installation and provides secure connections
Wide operating temperature range guarantees performance in extreme environments
Mechanical strain relief aids in reducing wear on connections
Compact dimensions ensure compatibility with various installations
Low halogen content aligns with environmental sustainability standards
Rectangular configuration optimises space efficiency
PBT GF construction ensures resistance to harsh conditions
Keyed mating alignment simplifies installation and provides secure connections
Wide operating temperature range guarantees performance in extreme environments
Mechanical strain relief aids in reducing wear on connections
Compact dimensions ensure compatibility with various installations
Low halogen content aligns with environmental sustainability standards
Related links
- TE Connectivity 36821 Female 3 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 2-967 Female 3 Way Housing For Female Terminals for use with Circular DIN Housings
- TE Connectivity MQS Female 3 Way Housing For Female Terminals for use with Female Terminal
- TE Connectivity 28270 Receptacle 3 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity, 2141 Automotive Connector Accessory Black 3 Way 2141501-1
- TE Connectivity, AMPSEAL 16 Female 6 Way Housing For Female Terminals for use with Male Terminals Automotice Connectors
- TE Connectivity 21414 Female 4 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 3-192 Female 96 Way Housing For Female Terminals for use with Automotive Housings
