TE Connectivity, 2141 Automotive Connector Accessory Black 3 Way 2141501-1
- RS Stock No.:
- 504-828
- Distrelec Article No.:
- 304-65-025
- Mfr. Part No.:
- 2141501-1
- Brand:
- TE Connectivity
Subtotal (1 box of 90 units)*
£144.95
(exc. VAT)
£173.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £144.95 | £1.611 |
*price indicative
- RS Stock No.:
- 504-828
- Distrelec Article No.:
- 304-65-025
- Mfr. Part No.:
- 2141501-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle Housing | |
| Number of Contacts | 3 | |
| Series | 2141 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle Housing | ||
Number of Contacts 3 | ||
Series 2141 | ||
Colour Black | ||
- COO (Country of Origin):
- HU
The TE Connectivity Exceptional connector embodies superior design and functionality, catering to diverse applications in electrical connectivity. With a robust structure and a sleek black finish, it is engineered for reliability in demanding environments. The sealed housing ensures comprehensive protection against moisture and dust, making it an ideal choice for outdoor or industrial applications. Its 3-position design promotes efficient performance in compact setups, allowing for easy integration into various systems. As part of a trusted series, this solution not only meets rigorous compliance standards but is also backed by extensive documentation, ensuring peace of mind for users. Choose this product for its blend of durability, quality, and practical application versatility.
Employs low halogen materials, ensuring a minimal environmental impact
Designed for easy installation, enhancing operational efficiency
Compatible with a variety of components, broadening application potential
Offers a secure connection, minimising the risk of disconnection during use
Meets strict compliance regulations, affirming its commitment to safety and quality
Ideal for use in high-performance environments, delivering reliable connectivity
Designed for easy installation, enhancing operational efficiency
Compatible with a variety of components, broadening application potential
Offers a secure connection, minimising the risk of disconnection during use
Meets strict compliance regulations, affirming its commitment to safety and quality
Ideal for use in high-performance environments, delivering reliable connectivity
Related links
- TE Connectivity, 2141 Automotive Connector Yellow 2141264-4
- TE Connectivity, 2141 Automotive Connector White 2141156-3
- TE Connectivity Cable Termination 1732175-2
- TE Connectivity, 3684 Automotive Connector Accessory Black 368440-1
- TE Connectivity, 1897 Automotive Connector Accessory Black 1897256-2
- TE Connectivity, AMP Automotive Connector Accessory Black 1-929152-1
- TE Connectivity, 1749 Automotive Connector Accessory Black 174928-5
- TE Connectivity, 1841 Automotive Connector Accessory Black 184164-1

