TE Connectivity, 1732 Automotive Connector Accessory Black Cable Mount 7 Way, Cable Termination 1732175-2

Subtotal (1 pack of 65 units)*

£146.92

(exc. VAT)

£176.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£146.92£2.26

*price indicative

RS Stock No.:
480-672
Distrelec Article No.:
304-64-830
Mfr. Part No.:
1732175-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

7

Type

Housing For Female Terminals

Number of Rows

2

Mounting Type

Cable Mount

Series

1732

Colour

Black

Termination Method

Cable

COO (Country of Origin):
CN
The TE Connectivity 7 Position Housing, designed specifically for female terminals, offers an efficient solution for various automotive applications. Engineered with precision, this housing accommodates a dual centreline configuration of 2.54 mm and 6.8 mm, ensuring versatility in connectivity. Its robust and sealable construction in sleek black enhances durability, making it suitable for diverse environments. Built within the Generation Y Connector System, it guarantees integration with a broader range of compatible components, paving the way for a seamless assembly process. The primary locking feature is integrated, providing security and reliability, while the mechanical design allows for easy cable mounting in a free-hanging configuration. With a focus on user convenience, the product boasts a straightforward serviceable design, ensuring maintenance is hassle-free and efficient.

Mixed & hybrid connector compatibility enhances versatility
Integrated primary locking feature ensures stable connections
Polarised mating alignment for ease of use and error reduction
Low halogen content promotes environmental compliance
Serviceable design allows for quick maintenance and upgrades
Sleek, black housing fits a variety of design aesthetics
180-degree cable exit angle supports flexible installation options
Manufactured from high-quality PA GF material for superior strength

Related links