TE Connectivity, AMPSEAL 16 Automotive Connector Accessory Black Cable Mount, Cable Termination 1717676-1
- RS Stock No.:
- 480-717
- Distrelec Article No.:
- 304-64-812
- Mfr. Part No.:
- 1717676-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 50 units)*
£176.19
(exc. VAT)
£211.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £176.19 | £3.524 |
*price indicative
- RS Stock No.:
- 480-717
- Distrelec Article No.:
- 304-64-812
- Mfr. Part No.:
- 1717676-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Cap | |
| Number of Rows | 2 | |
| Mounting Type | Cable Mount | |
| Series | AMPSEAL 16 | |
| Colour | Black | |
| Termination Method | Cable | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cap | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series AMPSEAL 16 | ||
Colour Black | ||
Termination Method Cable | ||
- COO (Country of Origin):
- CN
The TE Connectivity 8-position housing connector is designed for robust wire-to-wire applications, ensuring maximum performance in demanding environments. Engineered with a 4.5 mm centreline, it offers a reliable sealing capability, making it suitable for use in various automotive and industrial settings. The connector features a sleek black finish, enhancing its durability while providing an aesthetic appeal. With its rectangular shape and integrated locking mechanism, it ensures secure connections, ultimately improving the performance and longevity of devices it is applied to. Its versatility as a cable mount allows for flexible installation solutions across projects, reflecting the excellence of engineering behind this product.
Designed for use in automotive connectors, providing a dependable connection
Sealable feature enhances resilience against environmental factors
Constructed from durable materials to withstand harsh conditions
Compact design maintains effective space utilisation while ensuring efficiency
Capable of accommodating high operating temperatures without compromising integrity
Offers easy installation with a user-friendly design
Integrated primary locking feature secures connections, reducing the risk of disconnection
Meets stringent industry standards, guaranteeing quality and reliability
Sealable feature enhances resilience against environmental factors
Constructed from durable materials to withstand harsh conditions
Compact design maintains effective space utilisation while ensuring efficiency
Capable of accommodating high operating temperatures without compromising integrity
Offers easy installation with a user-friendly design
Integrated primary locking feature secures connections, reducing the risk of disconnection
Meets stringent industry standards, guaranteeing quality and reliability
Related links
- TE Connectivity Cable Termination 1732175-2
- TE Connectivity Crimp Termination 776428-3
- TE Connectivity Crimp Termination 776427-3
- TE Connectivity Crimp Termination 776429-3
- TE Connectivity Cable Termination 184060-1
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket Red Cable Mount 4 Way 776487-1
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket Red Cable Mount 6 Way 776531-1
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket Red Cable Mount 3 Way 776523-1

