Impacto 80420 Blue Polycotton Fabric Pad, XXL
- RS Stock No.:
- 718-722
- Mfr. Part No.:
- 80420120060
- Brand:
- Impacto
Image representative of range
Subtotal (1 unit)*
£31.00
(exc. VAT)
£37.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.00 |
*price indicative
- RS Stock No.:
- 718-722
- Mfr. Part No.:
- 80420120060
- Brand:
- Impacto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Material | Polycotton Fabric | |
| Product Type | Pad | |
| Colour | Blue | |
| Size | XXL | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Breathable | |
| Series | 80420 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Material Polycotton Fabric | ||
Product Type Pad | ||
Colour Blue | ||
Size XXL | ||
EN 388 Abrasion Yes | ||
Resistance Features Breathable | ||
Series 80420 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Impacto Elbow Protector designed to deliver optimal protection and comfort for individuals engaged in maintenance, assembly, and automotive tasks. Featuring a breathable polycotton fabric, it prioritises flexibility and movement, while its layered foam padding conforms to the natural curves of the arm. This ensures effective shock and bruise protection, making it indispensable for those who frequently lean over hard or uneven surfaces. The products memory foam layer adapts to each user's unique shape, providing customised cushioning that mitigates pressure points and enhances wearer comfort during prolonged use.
Breathable polycotton construction allows for airflow and comfort
Layered foam padding offers maximum cushioning for shock absorption
Memory foam conforms to the natural ARM curves for personalised protection
Effective shield against bruising from hard surfaces
Adjustable elastic straps ensure a secure fit for all users
Durable grain leather cover enhances abrasion resistance
Available in various sizes to suit different user requirements
One size fits all convenience allows for easy sharing among colleagues
Related links
- Impacto 80420 Blue Polycotton Fabric Pad, XL
- Impacto 80420 Blue Polycotton Fabric Pad, M
- Impacto 804-20 Blue Memory Foam Large
- Impacto 804-00 Blue Reusable Polycotton Arm Protector, XL
- Impacto 71420 Black Polycotton Fabric Glove, Size M
- Impacto 601-00 Blue Polycotton Abrasion & Tear-Resistant Gloves, Size M
- Impacto 601-00 Blue Polycotton Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto Blue Cotton M
