Impacto 804-00 Blue Reusable Polycotton Arm Protector, XL
- RS Stock No.:
- 718-716
- Mfr. Part No.:
- 80400120050
- Brand:
- Impacto
Image representative of range
Subtotal (1 unit)*
£28.75
(exc. VAT)
£34.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.75 |
*price indicative
- RS Stock No.:
- 718-716
- Mfr. Part No.:
- 80400120050
- Brand:
- Impacto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Arm Protector | |
| Material | Polycotton | |
| Reusable/Disposable | Reusable | |
| Colour | Blue | |
| Cuff Type | Elasticated | |
| Thumb Slot | Yes | |
| Size | XL | |
| Resistance Features | Cut Resistant | |
| Series | 804-00 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Arm Protector | ||
Material Polycotton | ||
Reusable/Disposable Reusable | ||
Colour Blue | ||
Cuff Type Elasticated | ||
Thumb Slot Yes | ||
Size XL | ||
Resistance Features Cut Resistant | ||
Series 804-00 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Impacto pull-on style shin Protector is expertly designed to shield against shock and abrasion during demanding tasks. Crafted from lightweight knit elastic, it features a Durable suede leather front facing that ensures superb protection. Its layered mesh lining and foam padding provide exceptional cushioning, effectively mitigating impact while maintaining comfort. With adjustable elastic straps incorporating a hook and loop closure, this shin Protector guarantees a secure fit, making it Ideal for a variety of industrial applications where safety and comfort are paramount.
Lightweight construction allows for easy wear without compromising protection
Durable suede leather front facing enhances longevity and shields against abrasions
Layered mesh lining ensures breathability for extended comfort during use
Foam padding offers cushioning to reduce impact on the shin
Adjustable elastic straps ensure a snug fit with convenient hook and loop closure
One size design adapts to most users, making it versatile for various applications
Related links
- Impacto 804-00 Blue Reusable Leather Arm Protector, S
- DIFAC WORKMATE FRESHFIT Blue Reusable 90% Nylon Arm Protector, XL
- Impacto 804-20 Blue Memory Foam Large
- Polyco Healthline HexArmor Black Reusable Super Fabric Arm Protector, XL
- Impacto 80420 Blue Polycotton Fabric Pad, XL
- Unigloves Nitrex Blue Reusable HPPE Arm Protector, L
- ATG Maxicut Blue Reusable Polyester Arm Protector, S
- Unigloves Nitrex Blue Reusable HPPE Arm Protector, S
