Impacto 804-20 Blue, Yellow Reusable Grain Leather, Memory Foam, Polycotton Fabric Protector, Large
- RS Stock No.:
- 718-720
- Mfr. Part No.:
- 80420120040
- Brand:
- Impacto
Image representative of range
Subtotal (1 unit)*
£31.00
(exc. VAT)
£37.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.00 |
*price indicative
- RS Stock No.:
- 718-720
- Mfr. Part No.:
- 80420120040
- Brand:
- Impacto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Material | Grain Leather, Memory Foam, Polycotton Fabric | |
| Product Type | Protector | |
| Reusable/Disposable | Reusable | |
| Colour | Blue, Yellow | |
| Cuff Type | Pull-on style | |
| Thumb Slot | No | |
| Size | Large | |
| Resistance Features | Abrasion Protection, Impact Protection, Shock Absorption | |
| Series | 804-20 | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Material Grain Leather, Memory Foam, Polycotton Fabric | ||
Product Type Protector | ||
Reusable/Disposable Reusable | ||
Colour Blue, Yellow | ||
Cuff Type Pull-on style | ||
Thumb Slot No | ||
Size Large | ||
Resistance Features Abrasion Protection, Impact Protection, Shock Absorption | ||
Series 804-20 | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Impacto Elbow Protector combines Advanced materials and ergonomic design for uncompromising safety during maintenance and assembly tasks. Engineered to guard against bruising and impacts, this Protector features layered foam that conforms comfortably to the natural contours of your arm. Its breathable polycotton blend along with a flexible fit enhances mobility, ensuring you remain comfortable and protected throughout your workday. Whether in automotive repair or construction, this elbow Protector is essential for minimising the risk of cumulative trauma while ensuring ease of movement.
Layered foam padding conforms to the arm's natural shape for comfort
Breathable polycotton fabric enhances airflow, reducing heat buildup
Designed for excellent shock absorption and protection against impacts
Adjustable elastic straps with hook and loop closures ensure a secure fit
Available in multiple sizes to accommodate various body types
Lightweight construction allows for prolonged wear without discomfort
Durable grain leather cover offers additional abrasion resistance
Ideal for various applications, including maintenance, automotive and assembly tasks
Related links
- Impacto 804-00 Blue Reusable Polycotton Arm Protector, XL
- Impacto 804-00 Blue Reusable Leather Arm Protector, S
- Cherry Black Leather, Memory Foam Armrest 18 mm Height 485 mm 85mm
- Impacto 80420 Blue Polycotton Fabric Pad, XXL
- Impacto 80420 Blue Polycotton Fabric Pad, XL
- Impacto 80420 Blue Polycotton Fabric Pad, M
- Impacto 71420 Black Polycotton Fabric Glove, Size M
- Traffi TG5660 Green Goat Grain Leather Size 8, Leather Coating
