Impacto 804-00 Blue Reusable Leather Arm Protector, S

Image representative of range

Subtotal (1 unit)*

£31.00

(exc. VAT)

£37.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.00

*price indicative

RS Stock No.:
718-718
Mfr. Part No.:
80420120020
Brand:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Material

Leather

Product Type

Arm Protector

Reusable/Disposable

Reusable

Colour

Blue

Cuff Type

Elasticated

Thumb Slot

Yes

Size

S

Resistance Features

Cut Resistant

Series

804-00

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CA
The Impacto Elbow Protector offers essential protection designed for professionals across various fields, including maintenance and construction. Constructed with memory foam that conforms to the body’s natural curves, this Protector effectively absorbs shocks and minimises bruising. The breathable polycotton exterior ensures comfort during prolonged use, while the additional layered foam padding enhances impact resistance. Ideal for use in automotive tasks and assembly applications, this elbow Protector safeguards against repetitive strain injuries, making it a VITAL component of personal protective equipment.

Memory foam conforms to the natural curves of the elbow for optimal comfort

Breathable polycotton fabric promotes ventilation during extended wear

Layered foam padding provides robust cushioning against impact and bruising

Designed to prevent cumulative trauma during repetitive tasks

Suitable for use in automotive, maintenance, and assembly applications

Elastic straps with hook and loop closures ensure a secure fit for various ARM sizes

Durable materials are resistant to wear, ensuring longevity even under demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy