DIFAC WORKMATE FRESHFIT Blue Reusable 90% Nylon Arm Protector, S
- RS Stock No.:
- 816-263
- Mfr. Part No.:
- DW0FFITO-BZ00SIN
- Brand:
- DIFAC WORKMATE
Image representative of range
Subtotal (1 pair)*
£9.87
(exc. VAT)
£11.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £9.87 |
*price indicative
- RS Stock No.:
- 816-263
- Mfr. Part No.:
- DW0FFITO-BZ00SIN
- Brand:
- DIFAC WORKMATE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DIFAC WORKMATE | |
| Product Type | Arm Protector | |
| Material | 90% Nylon | |
| Reusable/Disposable | Reusable | |
| Colour | Blue | |
| Cuff Type | Elasticated | |
| Size | S | |
| Resistance Features | SUN Protection UPF 40+ - 50+ | |
| Series | FRESHFIT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DIFAC WORKMATE | ||
Product Type Arm Protector | ||
Material 90% Nylon | ||
Reusable/Disposable Reusable | ||
Colour Blue | ||
Cuff Type Elasticated | ||
Size S | ||
Resistance Features SUN Protection UPF 40+ - 50+ | ||
Series FRESHFIT | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Cooling Arm Sleeve delivers an immediate and long-lasting cooling effect, helping to reduce heat-related fatigue during physical activity. Its lightweight design ensures comfort while offering strong protection and hygiene benefits.
UPF 50+ sun protection
Antibacterial treatment prevents odours
Provides cooling relief for extended wear
Full freedom of movement with no compression
Related links
- DIFAC WORKMATE FRESHFIT Blue Reusable 90% Nylon Arm Protector, XL
- DIFAC WORKMATE FRESHFIT Blue Reusable 90% Nylon Arm Protector, M
- DIFAC WORKMATE FRESHFIT Blue Reusable 90% Nylon Arm Protector, L
- DIFAC WORKMATE Blue Hand Towels
- DIFAC WORKMATE Blue 100% Polyester Short Sleeve Sleeve T-Shirt S
- ATG MaxiCut Ultra (Sleeves) 89-5745 Blue Reusable HPPE Nylon Spandex Arm Protector, S
- ATG MaxiCut Ultra (Sleeves) 89-5745 Blue Reusable HPPE Nylon Spandex Arm Protector
- ATG MaxiCut Ultra (Sleeves) 89-5740 Blue Reusable HPPE Nylon Spandex Arm Protector
