DIFAC WORKMATE Blue Polyester Short Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 816-268
- Mfr. Part No.:
- DW0FTOPO-BZ00SIN
- Brand:
- DIFAC WORKMATE
Image representative of range
Subtotal (1 unit)*
£21.72
(exc. VAT)
£26.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.72 |
*price indicative
- RS Stock No.:
- 816-268
- Mfr. Part No.:
- DW0FTOPO-BZ00SIN
- Brand:
- DIFAC WORKMATE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DIFAC WORKMATE | |
| Size | S | |
| Product Type | T-Shirt | |
| Colour | Blue | |
| Material | Polyester | |
| Series | FRESHTOP | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DIFAC WORKMATE | ||
Size S | ||
Product Type T-Shirt | ||
Colour Blue | ||
Material Polyester | ||
Series FRESHTOP | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Cooling T Shirt is a technical garment designed to enhance thermal comfort in hot working conditions. Its cooling fabric activates easily, delivering immediate and long-lasting freshness to help reduce heat-related fatigue while maintaining comfort throughout the day.
Provides UPF 50+ sun protection
Antibacterial treatment prevents odours
Reduces discomfort and skin irritation
Ensures excellent freedom of movement
Related links
- DIFAC WORKMATE Blue 100% Polyester Short Sleeve Sleeve T-Shirt M
- DIFAC WORKMATE Blue 100% Polyester Short Sleeve Sleeve T-Shirt XL
- DIFAC WORKMATE Blue 100% Polyester Short Sleeve Sleeve T-Shirt L
- DIFAC WORKMATE Blue 100% Polyester Short Sleeve Sleeve T-Shirt 2XL
- DIFAC WORKMATE Blue Hand Towels
- DIFAC WORKMATE FRESHFIT Blue Reusable 90% Nylon Arm Protector, S
- Fristads Blue 100% Polyester Short Sleeve Sleeve T-Shirt S
- Fristads Blue 100% Polyester Short Sleeve Sleeve T-Shirt M
