Fristads Blue Polyester Short Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 689-538
- Mfr. Part No.:
- 100641-520-405
- Brand:
- Fristads
Image representative of range
Subtotal (1 unit)*
£35.48
(exc. VAT)
£42.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.48 |
*price indicative
- RS Stock No.:
- 689-538
- Mfr. Part No.:
- 100641-520-405
- Brand:
- Fristads
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | S | |
| Product Type | T-Shirt | |
| Colour | Blue | |
| Material | Polyester | |
| Gender | Unisex | |
| Series | 7R015 XA80 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size S | ||
Product Type T-Shirt | ||
Colour Blue | ||
Material Polyester | ||
Gender Unisex | ||
Series 7R015 XA80 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads T-shirt offers a unique blend of comfort and functionality, designed for those who seek reliability in a controlled environment. Crafted from 100% moisture-wicking polyester, this short-sleeved, round-neck garment ensures optimal dryness and comfort, making it perfect for use as underwear in cleanroom settings. With its autoclavable capability at 121°C for up to 20 minutes, this T-shirt is Ideal for industries that require stringent hygiene standards. OEKO-TEX certified, it guarantees safety for the wearer while delivering a striking F520 Middle Blue colour that adds a touch of professionalism.
Autoclavable at 121°C for 20 minutes ensuring high hygiene standards
Made from 100% polyester providing durability and lasting wear
OEKO TEX certified ensuring it meets safety standards for skin contact
Related links
- Fristads Blue 100% Polyester Long Sleeve Sleeve T-Shirt S
- Fristads Blue 100% Polyester Short Sleeve Sleeve T-Shirt XL
- Fristads Blue 100% Polyester Short Sleeve Sleeve T-Shirt M
- Fristads Blue 100% Polyester Short Sleeve Sleeve T-Shirt XS
- Fristads Blue 100% Polyester Short Sleeve Sleeve T-Shirt 2XL
- Fristads Blue 100% Polyester Short Sleeve Sleeve T-Shirt 3XL
- Fristads Blue 100% Polyester Short Sleeve Sleeve T-Shirt L
- Fristads Long Thermal Long Johns, S Mid Blue 100% Polyester
