Unigloves Nitrex Blue Reusable HPPE Arm Protector, S
- RS Stock No.:
- 912-353
- Mfr. Part No.:
- 215RP
- Brand:
- Unigloves
Subtotal (1 pack of 5 units)*
£42.95
(exc. VAT)
£51.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £42.95 | £8.59 |
*price indicative
- RS Stock No.:
- 912-353
- Mfr. Part No.:
- 215RP
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Arm Protector | |
| Material | HPPE | |
| Reusable/Disposable | Reusable | |
| Colour | Blue | |
| Cuff Type | Knitted | |
| Thumb Slot | Yes | |
| Size | S | |
| EN 388 Abrasion | 3 | |
| EN 388 Blade | X | |
| Resistance Features | Cut Resistant | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| Series | Nitrex | |
| Standards/Approvals | EN388 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Arm Protector | ||
Material HPPE | ||
Reusable/Disposable Reusable | ||
Colour Blue | ||
Cuff Type Knitted | ||
Thumb Slot Yes | ||
Size S | ||
EN 388 Abrasion 3 | ||
EN 388 Blade X | ||
Resistance Features Cut Resistant | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
Series Nitrex | ||
Standards/Approvals EN388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves PPE Sleeve is a protective garment that ensures safety standards compliance in various work environments, providing essential defence for the arms against potential workplace hazards.
Complies with Regulation EU 2016/425 for personal protective equipment
Tested according to EN ISO 21420:2020 and EN 388:2016+A1:2018 standards
Categorised as PPE Category II, ensuring robust protection
Certified by Eurofins Textiles Testing Spain for reliability
Related links
- Unigloves Nitrex Blue Reusable HPPE Arm Protector, L
- Unigloves Nitrex Green Reusable HPPE Arm Protector, S
- Unigloves Nitrex Green Reusable HPPE Arm Protector, L
- ATG MaxiCut Ultra (Sleeves) 89-5745 Blue Reusable HPPE Nylon Spandex Arm Protector, S
- Ansell Hyflex Black Reusable HPPE Arm Protector, 12 in Wide
- Ansell Hyflex Black Reusable HPPE Arm Protector, 12 in Narrow
- Ansell Hyflex Black Reusable HPPE Arm Protector, 16 in Narrow
- Impacto 804-00 Blue Reusable Leather Arm Protector, S
