Unigloves Nitrex Green Reusable HPPE Arm Protector, L

Subtotal (1 pack of 5 units)*

£51.36

(exc. VAT)

£61.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£51.36£10.272

*price indicative

RS Stock No.:
912-392
Mfr. Part No.:
245RP
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Arm Protector

Material

HPPE

Reusable/Disposable

Reusable

Colour

Green

Cuff Type

Knitted

Thumb Slot

Yes

Size

L

EN 388 Abrasion

3

EN 388 Blade

X

Resistance Features

Cut Resistant

EN 388 Tear

4

Series

Nitrex

EN 388 Puncture

2

Standards/Approvals

EN388

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves Nitrex PPE Sleeve provides high-quality, protective wear designed for various working environments. It ensures safety and compliance with relevant European regulations, offering dependable ARM coverage for professionals.

Complies with Regulation EU 2016/425, ensuring adherence to safety standards

Tested according to EN ISO 21420:2020 and EN 388:2016+A1:2018 standards

Rated as PPE Category II, guaranteeing reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy