Impacto 80420 Blue Polycotton Fabric Pad, XL

Image representative of range

Subtotal (1 unit)*

£31.00

(exc. VAT)

£37.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.00

*price indicative

RS Stock No.:
718-721
Mfr. Part No.:
80420120050
Brand:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Material

Polycotton Fabric

Product Type

Pad

Colour

Blue

Size

XL

EN 388 Abrasion

Yes

Resistance Features

Breathable

Series

80420

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CA
The Impacto Elbow Protector designed to deliver superior cushioning and impact protection in various demanding environments. Utilising a closed cell foam core, this Protector conforms beautifully to the natural curves of your arms, ensuring an impeccable fit that enhances mobility without sacrificing safety. Crafted from breathable polycotton, the elbow Protector is Ideal for maintenance, assembly, and construction tasks. With its layered memory foam padding, it provides essential shock absorption, guarding against bruising while you're engaged in hands-on activities. It is not merely an accessory; it embodies the perfect Synergy of comfort and protection.

Closed cell foam offers exceptional protection against pressure and impacts

Breathable polycotton allows for enhanced airflow, keeping you comfortable during use

Memory foam conforms to the natural shape of your ARM for a personalised fit

Layered padding ensures maximum cushioning, protecting against shock and bruising

Lightweight design contributes to ease of movement without compromising protection

Available in various sizes to accommodate different users and preferences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy