Impacto 80420 Blue Polycotton Fabric Pad, M
- RS Stock No.:
- 718-719
- Mfr. Part No.:
- 80420120030
- Brand:
- Impacto
Image representative of range
Subtotal (1 unit)*
£31.00
(exc. VAT)
£37.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.00 |
*price indicative
- RS Stock No.:
- 718-719
- Mfr. Part No.:
- 80420120030
- Brand:
- Impacto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Material | Polycotton Fabric | |
| Product Type | Pad | |
| Colour | Blue | |
| Size | M | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Breathable | |
| Series | 80420 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Material Polycotton Fabric | ||
Product Type Pad | ||
Colour Blue | ||
Size M | ||
EN 388 Abrasion Yes | ||
Resistance Features Breathable | ||
Series 80420 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Impacto Elbow Protector combines Advanced materials with innovative design to offer superior protection in various applications. Its closed-cell foam and memory foam padding conform to the natural shape of the arm, ensuring maximum comfort while delivering effective cushioning against shocks and bruises. This Protector is Ideal for maintenance, automotive, and assembly tasks where there is a risk of impact. With breathable polycotton and a Durable leather cover, the elbow Protector offers an ergonomic solution that helps reduce the risk of cumulative trauma while providing essential coverage for the forearm and elbow.
Closed cell foam padding provides excellent cushioning against impacts
Memory foam conforms to the natural curves of the arm, enhancing comfort
Breathable polycotton fabric keeps the wearer cool during extended use
Leather cover enhances durability, offering protection against abrasion
Available in various sizes to ensure a secure fit for all users
Designed to reduce the risk of cumulative trauma during repetitive tasks
One size options accommodate diverse ARM shapes for versatile usage
Related links
- Impacto 80420 Blue Polycotton Fabric Pad, XL
- Impacto 80420 Blue Polycotton Fabric Pad, XXL
- Impacto 804-20 Blue Memory Foam Large
- Impacto 804-00 Blue Reusable Polycotton Arm Protector, XL
- Impacto Blue Cotton M
- Impacto 804-00 Blue Reusable Leather Arm Protector, S
- Impacto 71420 Black Polycotton Fabric Glove, Size M
- Polyco Healthline HexArmor Black Reusable Super Fabric Arm Protector, M
