Impacto 601-00 Blue Polycotton Abrasion & Tear-Resistant Gloves, Size M

Image representative of range

Subtotal (1 pair)*

£53.10

(exc. VAT)

£63.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£53.10

*price indicative

RS Stock No.:
718-707
Mfr. Part No.:
60100120030
Brand:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Size

M

Product Type

Abrasion & Tear-Resistant Gloves

Material

Polycotton

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

CE

Series

601-00

Resistance Features

Shock Resistant

Number of Gloves

2

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CA
The Impacto Anti Impact Glove is expertly designed to provide superior protection to your hands in demanding environments. Constructed with Visco-Elastic Polymer (VEP) padding, these gloves effectively shield the Palm and fingers from impacts and shock, making them Ideal for tasks that involve electric, manual, and power tools. Made from a breathable 4-way stretch polycotton fabric, they ensure comfort during prolonged use. This full-finger style glove offers comprehensive protection while being versatile enough to wear under other work gloves. Its various models cater to different preferences and needs, ensuring safety without compromising on comfort.

Utilises innovative Visco Elastic Polymer (VEP) padding for optimal impact absorption

4 way stretch polycotton fabric ensures excellent breathability and comfort

Contoured 1/8 inch VEP padding specifically designed for the Palm and fingers

Full finger design delivers enhanced protection for hands during tough tasks

Can be worn conveniently under other work gloves for additional shielding

Available in various styles to meet specific user requirements and preferences

Durable and resistant to ’compression set’, suitable for repetitive tasks

Meets EN 388:2003 and EN 420:2003+A1:2009 standards for mechanical risks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy