Impacto 400-00SPR Black, Blue, Grey Leather Abrasion & Tear-Resistant Gloves, Size S
- RS Stock No.:
- 718-648
- Mfr. Part No.:
- 40000110020
- Brand:
- Impacto
Image representative of range
Subtotal (1 pair)*
£26.30
(exc. VAT)
£31.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £26.30 |
*price indicative
- RS Stock No.:
- 718-648
- Mfr. Part No.:
- 40000110020
- Brand:
- Impacto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Size | S | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Material | Leather | |
| Colour | Black, Blue, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | 1 | |
| Safety Standard | EN 420 | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Series | 400-00SPR | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Size S | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Material Leather | ||
Colour Black, Blue, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade 1 | ||
Safety Standard EN 420 | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Series 400-00SPR | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Impacto General work glove designed for those seeking reliable hand protection without sacrificing dexterity. This general work glove features gel padding that absorbs impact and shock, making it Ideal for tasks requiring durability and a delicate touch. Constructed with grey spandex and a Terry cloth back, it ensures breathability and comfort during extended wear. The glove's half-finger design keeps fingers free for enhanced tactile feedback, while the black cowhide leather Palm provides robust abrasion resistance. Perfect for a variety of applications including warehousing, home use, and sports, this glove promises quality performance and protection.
Grey spandex construction offers excellent stretch and breathability
GEL padding in Palm and index finger for optimal impact protection
Black cowhide leather Palm enhances durability and guards against abrasions
Adjustable wrist features a hook and loop closure for a secure fit
Half finger style allows fingers to remain free for tactile feedback and mobility
Open back design ensures ventilation and cool comfort during use
Suitable for diverse applications including material handling and general work activities
Sold per pair or by left and right hand for convenience
Cleaning is easy with hand wash instructions for maintenance
Meets Minimal Risk Certification for added safety reassurance
Related links
- Impacto 400-00 LPR Black Grey Leather Abrasion & Tear-Resistant Gloves, Size L
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto BG40850 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto BG40860 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
