Impacto BG40850 Black Leather Abrasion & Tear-Resistant Gloves, Size XL, Silicon Coating
- RS Stock No.:
- 718-681
- Mfr. Part No.:
- BG40850
- Brand:
- Impacto
Subtotal (1 pair)*
£67.50
(exc. VAT)
£81.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £67.50 |
*price indicative
- RS Stock No.:
- 718-681
- Mfr. Part No.:
- BG40850
- Brand:
- Impacto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Size | XL | |
| Lining Material | Leather | |
| Material | Leather | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | CE | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Series | BG40850 | |
| Coating | Silicon | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Size XL | ||
Lining Material Leather | ||
Material Leather | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Safety Standard CE | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Series BG40850 | ||
Coating Silicon | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Impacto anti-vibration Air glove utilises innovative patented Air Glove Technology to safeguard your hands from impact and vibration hazards in various workplace environments. Designed for those using hand-held or guided power tools such as grinders and hammer drills, this glove ensures superior protection for the palm, fingers, and thumb while maintaining flexibility and comfort. With a neoprene cuff and hook and loop closure, the glove offers a secure fit. Its breathable mesh back ensures ventilation, allowing for extended wear without discomfort. Whether you're an occasional DIY enthusiast or a professional tradesperson, these gloves provide reliable defence against the rigours of manual jobs.
Synthetic ultra suede leather provides excellent wear and flexibility for long lasting durability
Silicone dots on the Palm and fingertips enhance grip, ensuring optimal tool control during use
A Durable Bubble Glove bladder absorbs vibration, protecting hands from damaging impact energy
Full finger style design maximises protection while allowing free movement and dexterity
High visibility fabric variant available for increased safety in low light conditions
Complies with international standards for anti vibration gloves, ensuring reliability in demanding work environments
Soft, flexible bladder conforms to the Palm and fingers, promoting comfort without sacrificing protection
Washing instructions facilitate easy maintenance, ensuring the gloves remain fresh and effective for long periods
Related links
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto 601-00 Blue Polycotton Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto 714-20 LPR Blue Polyurethane Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto BG40860 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto 502-10XLPR Black Leather Size XL, Leather Coating
