Impacto 714-20 LPR Blue PUR Abrasion & Tear-Resistant Gloves, Size XL, Silicon Coating

Image representative of range

Subtotal (1 pair)*

£62.40

(exc. VAT)

£74.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£62.40

*price indicative

RS Stock No.:
718-713
Mfr. Part No.:
71420120050
Brand:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Size

XL

Product Type

Abrasion & Tear-Resistant Gloves

Material

PUR

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Coating

Silicon

Series

714-20 LPR

Safety Standard

CE

Resistance Features

Shock Resistant

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CA
The Impacto Anti Impact Glove utilises cutting-edge Visco-Elastic Polymer (VEP) padding designed to safeguard the Palm and thumb web area from impacts and shocks. This glove offers exceptional wrist support, VITAL for preventing Repetitive Strain Injuries (RSI) during prolonged use. Crafted from a 4-way stretch polycotton, it ensures optimal breathability and comfort, making it Ideal for various demanding applications including construction and assembly. The fingerless style allows for tactile feedback and mobility, while the detachable leather wrist support prevents over-flexion and extension. With a range of sizes available, these gloves ensure a snug fit while effectively protecting against hazards from hand and power tools.

Utilises Advanced VEP padding for superior impact absorption

Wrist support designed to mitigate Repetitive Strain Injuries

Made from breathable 4 way stretch polycotton for comfort

Fingerless design improves dexterity and sensory feedback

Detachable leather wrist support aids in preventing over flexion

Great protection for various applications including construction and manufacturing

Variety in sizing ensures a perfect fit for every user

Durable VEP material withstands rigorous repetitive tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy