Impacto 714-20 LPR Black Polymer General Handling Gloves, Size L

Image representative of range

Subtotal (1 pair)*

£62.40

(exc. VAT)

£74.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£62.40

*price indicative

RS Stock No.:
718-712
Mfr. Part No.:
71420120040
Brand:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Size

L

Product Type

General Handling Gloves

Material

Polymer

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Shock Resistant

Series

714-20 LPR

Number of Gloves

2

Mechanical Hazards EN 388

Yes

Safety Standard

CE

Standards/Approvals

EN 420:2003+A1:2009

RoHS Status: Exempt

COO (Country of Origin):
CA
The Impacto Anti Impact Glove is expertly designed to protect your hands while maintaining agility and comfort. Utilising Advanced Visco-Elastic Polymer (VEP) padding, this glove effectively shields the Palm and thumb web area from impacts and vibrations, making it Ideal for those engaged in rigorous tasks such as construction and manufacturing. It features wrist support to minimise the risk of repetitive strain injuries, ensuring that you can work safely and efficiently. The fingerless design promotes dexterity and tactile feedback, allowing you to handle tools without compromising on grip or feel. Crafted from four-way stretch polycotton, this glove combines breathability with durability, serving as a reliable companion for any professional or DIY enthusiast.

VEP padding absorbs shocks and vibrations for exceptional hand protection

Wrist support prevents overextending, reducing the risk of RSI

Four way stretch polycotton enhances breathability and comfort during wear

Fingerless design allows maximum mobility and tactile feedback

Can be worn under standard work gloves for added protection

Durable construction ensures long lasting performance in demanding environments

Great for various applications, including assembly, maintenance, and warehousing

Customisation options available with variations for specific needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy