Impacto 71500 Black Leather General Handling Gloves, Size L

Subtotal (1 unit)*

£23.50

(exc. VAT)

£28.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.50

*price indicative

RS Stock No.:
718-714
Mfr. Part No.:
71500170040
Brand:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Product Type

General Handling Gloves

Size

L

Material

Leather

Colour

Black

Number of Gloves

1

Safety Standard

EN 388

Resistance Features

Stain Resistant

Series

71500

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy