Impacto 601-00 Black Polymer General Handling Gloves, Size L

Subtotal (1 pair)*

£53.10

(exc. VAT)

£63.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£53.10

*price indicative

RS Stock No.:
718-708
Mfr. Part No.:
60100120040
Brand:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Product Type

General Handling Gloves

Size

L

Material

Polymer

Lining Material

Cotton, Lycra, Polyester

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

Yes

Resistance Features

Shock Resistant

Safety Standard

CE

Number of Gloves

2

Mechanical Hazards EN 388

Yes

Series

601-00

Standards/Approvals

EN 388:2003

RoHS Status: Exempt

COO (Country of Origin):
CA
The Impacto Anti Impact Glove is engineered to provide robust protection for your hands during challenging tasks. Designed with Visco-Elastic Polymer (VEP) padding, it effectively absorbs impacts and shocks, ensuring comfort and safety while handling manual and power tools. The glove is crafted from 4-way stretch polycotton fabric, which offers exceptional breathability, making it Ideal for prolonged wear. With its full-finger style, the glove not only safeguards your Palm and fingers but is also designed to be worn under work gloves for added protection. Perfect for applications in construction, assembly, manufacturing, maintenance, and warehousing, this glove meets rigorous demands while delivering tailored comfort.

Utilises Advanced Visco Elastic Polymer padding to absorb impact and shock

Made from breathable 4 way stretch polycotton fabric for comfort during use

Full finger design provides complete hand protection

Can be worn beneath work gloves for extra safety

Ideal for tasks involving electric, manual, and power tools

Available in various styles, including fingerless options

Durable VEP material resists compression set for lasting performance

Meets EN 388:2003 and EN 420:2003+A1:2009 safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy