Impacto 502-10 MPR Black Nylon Abrasion & Tear-Resistant Gloves, Size M, Leather Coating
- RS Stock No.:
- 718-697
- Mfr. Part No.:
- 50210110030
- Brand:
- Impacto
Image representative of range
Subtotal (1 pair)*
£40.50
(exc. VAT)
£48.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £40.50 |
*price indicative
- RS Stock No.:
- 718-697
- Mfr. Part No.:
- 50210110030
- Brand:
- Impacto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Size | M | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CE | |
| Number of Gloves | 2 | |
| Series | 502-10 MPR | |
| Coating | Leather | |
| Resistance Features | Shock Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Size M | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CE | ||
Number of Gloves 2 | ||
Series 502-10 MPR | ||
Coating Leather | ||
Resistance Features Shock Resistant | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Impacto Anti Impact Glove designed to provide exceptional protection for the Palm and thumb web area against impact and shock. Engineered with Visco-Elastic Polymer (VEP) padding, this glove absorbs vibrations effectively while offering comfort through its breathable nylon fabric. Its fingerless design allows for enhanced tactile feedback, and the suede leather cover not only enhances durability but also provides excellent abrasion protection. Whether you are engaged in construction, assembly, manufacturing, or warehousing tasks, these gloves ensure reliable hand safety without compromising on mobility and dexterity.
Utilises Visco Elastic Polymer (VEP) padding for superior impact absorption
Breathable nylon fabric ensures optimal comfort during prolonged use
Fingerless style enhances tactile feedback and allows for better mobility
Suede leather cover offers protection against abrasion and improves glove durability
Variations available to meet specific needs, including polycotton liners and leather covers
VEP padding is Durable and resistant to compression set, making it suitable for repetitive tasks
Hand wash recommended in cold water with soft detergent to maintain quality
Related links
- Impacto 503-20 MPR Black Polymer Abrasion & Tear-Resistant Gloves Leather Coating
- Impacto 502-10 LPR Black Polyurethane Abrasion & Tear-Resistant Gloves Leather Coating
- Impacto 502-10SPR Black Nylon Abrasion & Tear-Resistant Gloves Leather Coating
- Impacto 502-10XLPR Black Leather Size XL, Leather Coating
- Impacto 503-20 LPR Black Leather Size L, Leather Coating
- Impacto 503-20XLPR Black Leather Size XL, Leather Coating
- Impacto 503-20SPR Black Leather Size S, Leather Coating
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
