Impacto 503-20XLPR Black Leather, Nylon Abrasion & Tear-Resistant Gloves, Size XL, Leather Coating
- RS Stock No.:
- 718-704
- Mfr. Part No.:
- 50320110050
- Brand:
- Impacto
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 718-704
- Mfr. Part No.:
- 50320110050
- Brand:
- Impacto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Size | XL | |
| Material | Leather, Nylon | |
| Lining Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Coating | Leather | |
| Series | 503-20XLPR | |
| Safety Standard | CE | |
| Resistance Features | Shock Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Size XL | ||
Material Leather, Nylon | ||
Lining Material Nylon | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Coating Leather | ||
Series 503-20XLPR | ||
Safety Standard CE | ||
Resistance Features Shock Resistant | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Impacto Anti Impact Glove designed for professionals requiring protection against mechanical hazards while maintaining dexterity. Made with visco-elastic polymer (VEP) padding, these gloves safeguard the palm, sides, and back of the hands from shock and impact. The fingerless style allows for optimal tactile feedback, essential for intricate tasks. Constructed from breathable nylon fabric, the gloves offer comfort during extended wear, while the abrasion-resistant grain leather cover enhances durability. Tailored for industries such as automotive, The Impacto Anti Impact Glove ensures safety and functionality without compromising user mobility.
Utilises visco elastic polymer (VEP) padding for superior shock absorption
Fingerless design enables excellent dexterity and tactile feedback
Breathable nylon fabric guarantees comfort during prolonged use
Grain leather cover offers enhanced abrasion resistance
Side padding protects from impact during automotive tasks
Available in several variations to meet specific user needs
VEP padding does not compress over time, ensuring consistent protection
Ideal for repetitive tasks requiring both protection and flexibility
Measures MADE for glove hand circumference to ensure proper fit
Related links
- Impacto 503-20SPR Black Leather Size S, Leather Coating
- Impacto 503-20 LPR Black Leather Size L, Leather Coating
- Impacto 502-10XLPR Black Leather Size XL, Leather Coating
- Impacto 503-20 MPR Black Polymer Abrasion & Tear-Resistant Gloves Leather Coating
- Impacto 502-10SPR Black Nylon Abrasion & Tear-Resistant Gloves Leather Coating
- Impacto 502-10 MPR Black Nylon Abrasion & Tear-Resistant Gloves Leather Coating
- Impacto 502-10 LPR Black Polyurethane Abrasion & Tear-Resistant Gloves Leather Coating
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
