Impacto 502-10SPR Black Nylon Abrasion & Tear-Resistant Gloves, Size S, Leather Coating
- RS Stock No.:
- 718-696
- Mfr. Part No.:
- 50210110020
- Brand:
- Impacto
Image representative of range
Subtotal (1 pair)*
£40.50
(exc. VAT)
£48.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £40.50 |
*price indicative
- RS Stock No.:
- 718-696
- Mfr. Part No.:
- 50210110020
- Brand:
- Impacto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Size | S | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Leather | |
| Series | 502-10SPR | |
| Resistance Features | Shock Resistant | |
| Safety Standard | CE | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Size S | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Leather | ||
Series 502-10SPR | ||
Resistance Features Shock Resistant | ||
Safety Standard CE | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Impacto Anti Impact Glove designed to safeguard your hands in environments where impact and shock are prevalent. Engineered with Advanced Visco-Elastic Polymer (VEP) padding, this glove effectively dissipates shock and absorbs vibration, providing exceptional protection to the Palm and thumb web area. Its fingerless design grants optimal tactile feedback, ensuring mobility while maintaining comfort with breathable nylon fabric. Specifically suitable for various applications including construction, assembly, manufacturing, and warehousing, The Impacto Anti Impact Glove promises durability and robust protection against mechanical risks, meeting stringent standards for safety.
Utilises innovative Visco Elastic Polymer (VEP) padding for superior impact absorption
Fingerless style enhances tactile feedback without sacrificing mobility
Breathable nylon fabric ensures comfort during prolonged use
Contoured padding in the Palm and thumb web area delivers targeted protection
Suede leather cover offers excellent abrasion resistance for added durability
Ideal for use with hand and power tools across diverse work environments
Available variations cater to specific preferences and needs
Related links
- Impacto 502-10 MPR Black Nylon Abrasion & Tear-Resistant Gloves Leather Coating
- Impacto 502-10XLPR Black Leather Size XL, Leather Coating
- Impacto 503-20SPR Black Leather Size S, Leather Coating
- Impacto 502-10 LPR Black Polyurethane Abrasion & Tear-Resistant Gloves Leather Coating
- Impacto 503-20 LPR Black Leather Size L, Leather Coating
- Impacto 503-20XLPR Black Leather Size XL, Leather Coating
- Impacto 503-20 MPR Black Polymer Abrasion & Tear-Resistant Gloves Leather Coating
- Impacto 400-00SPR Black Grey Leather Abrasion & Tear-Resistant Gloves, Size S
