Nichicon 3.3 μF Capacitor 50V dc, Surface Mount Solder - UUD1H3R3MCL
- RS Stock No.:
- 490-7652
- Mfr. Part No.:
- UUD1H3R3MCL
- Brand:
- Nichicon
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.13
(exc. VAT)
£4.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £0.413 | £4.13 |
| 250 - 990 | £0.394 | £3.94 |
| 1000 - 4990 | £0.37 | £3.70 |
| 5000 - 9990 | £0.352 | £3.52 |
| 10000 + | £0.335 | £3.35 |
*price indicative
- RS Stock No.:
- 490-7652
- Mfr. Part No.:
- UUD1H3R3MCL
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 3.3μF | |
| Voltage | 50V dc | |
| Mount Type | Surface Mount | |
| Construction | Cylindrical Can | |
| Packaging | Tape | |
| Height | 5.8mm | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | No | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Series | UD | |
| Ripple Current | 30mA | |
| Leakage Current | 3μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 3.3μF | ||
Voltage 50V dc | ||
Mount Type Surface Mount | ||
Construction Cylindrical Can | ||
Packaging Tape | ||
Height 5.8mm | ||
Polarity Polar | ||
Length 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals No | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Series UD | ||
Ripple Current 30mA | ||
Leakage Current 3μA | ||


Aluminium Electrolytic Capacitors UD Series 105°C
Long-life Surface mount type
Lead-free construction
Related links
- Nichicon 220 μF Capacitor 50 V dc, Surface Mount Solder
- Nichicon 47 μF Capacitor 50 V dc, Surface Mount Solder
- Nichicon 220 μF Capacitor 50 V dc, Surface Mount Solder - UUD1H221MNL1GS
- Nichicon 150 μF Capacitor 50 V dc, Surface Mount Solder - UWZ1H151MCL1GS
- CHEMI-CON 100 μF Capacitor 50 V dc, Surface Mount Solder - EMVH500ARA101MKE0S
- Nichicon 22 μF Capacitor 50 V dc, Surface Mount Solder
- Nichicon 150 μF Capacitor 50 V dc, Surface Mount Solder
- Panasonic 47 μF Capacitor 50 V dc, Surface Mount Solder
