Vishay 680μF Aluminium Electrolytic Capacitor 35V dc - MAL214630681E3
- RS Stock No.:
- 280-3543
- Mfr. Part No.:
- MAL214630681E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 5 units)*
£10.30
(exc. VAT)
£12.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1,475 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | £2.06 | £10.30 |
| 25 - 45 | £1.918 | £9.59 |
| 50 - 95 | £1.716 | £8.58 |
| 100 + | £1.43 | £7.15 |
*price indicative
- RS Stock No.:
- 280-3543
- Mfr. Part No.:
- MAL214630681E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 680µF | |
| Voltage | 35V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 x 20mm | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 680µF | ||
Voltage 35V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 20mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
Very low ESR
RoHS compliant
Charge and discharge proof
Insulated with blue PET sleeve
High stability and high reliability
Very low ESR
RoHS compliant
Charge and discharge proof
Insulated with blue PET sleeve
High stability and high reliability
Related links
- Vishay 680μF Aluminium Electrolytic Capacitor 35V dc - MAL214630681E3
- Vishay 33μF Aluminium Electrolytic Capacitor 35V dc - MAL215370339E3
- Vishay 33μF Aluminium Electrolytic Capacitor 35V dc - MAL214699013E3
- Vishay 220μF Aluminium Electrolytic Capacitor 35V dc - MAL215099001E3
- Vishay 10μF Aluminium Electrolytic Capacitor 35V dc - MAL215370109E3
- Vishay 4700μF Aluminium Electrolytic Capacitor 35V dc - MAL215050472E3
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc - MAL215060222E3
- Vishay 470μF Aluminium Electrolytic Capacitor 35V dc - MAL214630471E3
