Vishay 3300μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - MAL217050332E3

Subtotal (1 box of 100 units)*

£192.60

(exc. VAT)

£231.10

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 300 unit(s), ready to ship
Units
Per unit
Per Box*
100 +£1.926£192.60

*price indicative

RS Stock No.:
238-5631
Mfr. Part No.:
MAL217050332E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

3300µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 x 31mm

Length

31mm

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

The Vishay aluminium electrolytic capacitors have rated capacitance of 3300 μF. These have radial leads, cylindrical aluminium case with pressure relief, insulated with blue sleeve. Charge and discharge proof. Suitable for power supplies (SMPS, DC/DC conv

Very long useful life 4000h to 10000h at 105°C , high stability, high reliability
AEC-Q200 qualified
Excellent ripple current capability

Related links