Vishay 680 μF Capacitor 35V dc, Through Hole - MAL214630681E3 Radial Lead
- RS Stock No.:
- 280-3541
- Mfr. Part No.:
- MAL214630681E3
- Brand:
- Vishay
Subtotal (1 box of 500 units)*
£407.00
(exc. VAT)
£488.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £0.814 | £407.00 |
*price indicative
- RS Stock No.:
- 280-3541
- Mfr. Part No.:
- MAL214630681E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 680μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.6A | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 6000 h | |
| Standards/Approvals | IEC 60068, IEC 60384-4/EN 130300 | |
| Lead Pitch | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 241μA | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 0.36Ω | |
| Series | 146 RTI | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 680μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Construction Cylindrical Can | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.6A | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 125°C | ||
Lifetime 6000 h | ||
Standards/Approvals IEC 60068, IEC 60384-4/EN 130300 | ||
Lead Pitch 5mm | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 241μA | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 0.36Ω | ||
Series 146 RTI | ||
Dissipation Factor 0.12% | ||
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
Very low ESR
RoHS compliant
Charge and discharge proof
Insulated with blue PET sleeve
High stability and high reliability
Related links
- Vishay 680 μF Capacitor 35 V dc, Through Hole Radial Lead
- Vishay 680 μF Capacitor 35 V dc, Through Hole - MAL214650681E3 Radial Lead
- Panasonic 150 μF Aluminium Electrolytic Capacitor 35 V dc, Through Hole - EEHAZE1V151B Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35 V dc, Through Hole - EEHAZA1V101B Radial Lead
- Panasonic 270 μF Aluminium Electrolytic Capacitor 35 V dc, Through Hole - EEHAZE1V271B Radial Lead
- Panasonic 22 μF Aluminium Electrolytic Capacitor 35 V dc, Through Hole - EEUFC1V220 Radial Lead
- Panasonic 270 μF Aluminium Electrolytic Capacitor 35 V dc, Through Hole - EEHAZC1V271B Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35 V dc, Through Hole - EEUFM1V221L Radial Lead
