Vishay 1500μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - MAL214650152E3
- RS Stock No.:
- 684-1747
- Mfr. Part No.:
- MAL214650152E3
- Brand:
- Vishay
Subtotal (1 unit)*
£4.46
(exc. VAT)
£5.35
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 49 unit(s), ready to ship
Units | Per unit |
---|---|
1 + | £4.46 |
*price indicative
- RS Stock No.:
- 684-1747
- Mfr. Part No.:
- MAL214650152E3
- Brand:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 1500µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +125°C | |
Lead Pitch | 7.5mm | |
Lifetime | 4000h | |
Tolerance | ±20% | |
Ripple Current | 2A | |
Series | 146 RTI | |
Leakage Current | 528 μA | |
Automotive Standard | AEC-Q200 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 1500µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 7.5mm | ||
Lifetime 4000h | ||
Tolerance ±20% | ||
Ripple Current 2A | ||
Series 146 RTI | ||
Leakage Current 528 μA | ||
Automotive Standard AEC-Q200 | ||
Related links
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Wurth Elektronik 1800μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020580021
- Panasonic 2000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V202
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020572006
- Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V681
- CHEMI-CON 510μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EGXF350ELL511MJ16S