Vishay 330μF Aluminium Electrolytic Capacitor 35V dc - MAL215050331E3

Subtotal (1 box of 500 units)*

£278.00

(exc. VAT)

£333.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +£0.556£278.00

*price indicative

RS Stock No.:
280-0251
Mfr. Part No.:
MAL215050331E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

330µF

Voltage

35V dc

Technology

Aluminium Electrolytic

Dimensions

10 x 12mm

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.

Lead free
RoHS compliant
Charge and discharge proof
High reliability and high stability
Very low impedance and low ESR

Related links