Nichicon 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc - UHE1V222MHD
- RS Stock No.:
- 567-000
- Mfr. Part No.:
- UHE1V222MHD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 bag of 5 units)*
£12.63
(exc. VAT)
£15.155
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | £2.526 | £12.63 |
| 25 + | £2.478 | £12.39 |
*price indicative
- RS Stock No.:
- 567-000
- Mfr. Part No.:
- UHE1V222MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 2200µF | |
| Voltage | 35V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 x 30.5mm | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 2200µF | ||
Voltage 35V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 x 30.5mm | ||
Thick-Film Chip Resistor, RK73H Series (2012 size, 1%), Standard Reel
The Nichicon Miniature-sized aluminum electrolytic capacitors with low impedance and high reliability. Designed to withstand 6000 to 10000 hours, ensuring stable performance in demanding applications.
RoHS compliant directive
Stability at Low Temperature
Stability at Low Temperature
Related links
- Nichicon 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc - UHE1V471MPD
- Nichicon 3300μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc - UHE1V332MHD6
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V470AR
- Nichicon 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UUA1V220MCL1GS
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V220
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V471
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V102
