Vishay 47μF Aluminium Electrolytic Capacitor 35V dc - MAL216050479E3
- RS Stock No.:
- 280-0428
- Mfr. Part No.:
- MAL216050479E3
- Brand:
- Vishay
Subtotal (1 box of 1000 units)*
£543.00
(exc. VAT)
£652.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1,000 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | £0.543 | £543.00 |
*price indicative
- RS Stock No.:
- 280-0428
- Mfr. Part No.:
- MAL216050479E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 47µF | |
| Voltage | 35V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 x 12mm | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 47µF | ||
Voltage 35V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 12mm | ||
- COO (Country of Origin):
- AT
Vishay 160 RLA series, Radial, Enhanced High Temperature Aluminium Electrolytic Capacitors
Vishay Aluminium electrolytic capacitors feature enhanced high temperature and low impedance. These Radial electrolytic capacitors have high stability and are reliable. These Vishay 160RLA capacitors incorporate an excellent ripple current capability with a useful life of up to 2000 h at 150°C. The capacitors are suitable for applications such as power supplies (SMPS, DC-DC convertors) for industrial, automotive, telecommunications and military, smoothing filtering and buffering.
Features
Highly reliable with high stability
AEC – 200 qualified
Very low ESR
Polarised aluminium electrolytic capacitors, non -solid electrolyte
Radial leads, Cylindrical aluminium case with pressure relief, with blue PET Sleeve
Charge and discharge proof
AEC – 200 qualified
Very low ESR
Polarised aluminium electrolytic capacitors, non -solid electrolyte
Radial leads, Cylindrical aluminium case with pressure relief, with blue PET Sleeve
Charge and discharge proof
Standards
AEC – 200 qualified
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
Very low ESR
RoHS compliant
AEC Q200 qualified
Charge and discharge proof
Insulated with blue PET sleeve
High stability and high reliability
Very low ESR
RoHS compliant
AEC Q200 qualified
Charge and discharge proof
Insulated with blue PET sleeve
High stability and high reliability
Related links
- Vishay 47μF Aluminium Electrolytic Capacitor 35V dc - MAL216050479E3
- Vishay 33μF Aluminium Electrolytic Capacitor 35V dc - MAL215370339E3
- Vishay 33μF Aluminium Electrolytic Capacitor 35V dc - MAL214699013E3
- Vishay 220μF Aluminium Electrolytic Capacitor 35V dc - MAL215099001E3
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc - MAL215060222E3
- Vishay 4700μF Aluminium Electrolytic Capacitor 35V dc - MAL215050472E3
- Nichicon 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc - UHE1V222MHD
- Nichicon 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc - UHE1V471MPD
