Nichicon 33μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - UCS2G330MHD1TN

Bulk discount available

Subtotal (1 tape of 5 units)*

£6.90

(exc. VAT)

£8.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 - 45£1.38£6.90
50 - 95£1.222£6.11
100 +£1.066£5.33

*price indicative

RS Stock No.:
243-7257
Mfr. Part No.:
UCS2G330MHD1TN
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

33µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 20mm

Diameter

16mm

Maximum Operating Temperature

+105°C

Series

UCS

The Nichicon's UCS series is miniature size aluminium capacitor have high ripple current and high reliability.

High ripple current and Long Life product withstanding load life of 8000 to 10000 hours at +105°C
Suited for power supply and ballast application
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)

Related links