Nichicon 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UPW1H101MPD1TD

Bulk discount available

Subtotal (1 pack of 50 units)*

£7.50

(exc. VAT)

£9.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 650 unit(s) ready to ship
  • Plus 4,000 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 50£0.15£7.50
100 - 200£0.129£6.45
250 - 450£0.124£6.20
500 - 950£0.096£4.80
1000 +£0.074£3.70

*price indicative

Packaging Options:
RS Stock No.:
222-9624
Mfr. Part No.:
UPW1H101MPD1TD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Length

11.5mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Series

UPW

The Nichicon UPW series is a Lead type aluminium electrolytic capacitor which have rated capacitance of 100 μF with capacitance tolerance of ± 20% and also has low impedance and high reliability withstanding 2000 hours to 8000 hours.

Compliant to the RoHS directive.
AEC-Q200 compliant.
Smaller case size

Related links